Part Details for 558640 (ALTERNATE: BD16-8) by nVent ERIFLEX
Overview of 558640 (ALTERNATE: BD16-8) by nVent ERIFLEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 558640 (ALTERNATE: BD16-8)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71533297
|
RS | Crimp and Drill Tool, 31.57 kcmil, 8.5 mm Drill Bit Diameter, BD16-8 | nVent ERIFLEX 558640 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$231.3600 / $242.5700 | RFQ |