Datasheets
559-0102-001 by:

Single Color LED, Red, Diffused, T-1 3/4, 5mm

Part Details for 559-0102-001 by Dialight

Overview of 559-0102-001 by Dialight

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for 559-0102-001

Part # Distributor Description Stock Price Buy
Quest Components T-1 3/4 SINGLE COLOR LED, RED, 5 mm 6
Buy Now
Quest Components T-1 3/4 SINGLE COLOR LED, RED, 5 mm 2
  • 1 $2.4080
  • 3 $1.8060
$1.8060 / $2.4080 Buy Now

Part Details for 559-0102-001

559-0102-001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

559-0102-001 Part Data Attributes:

559-0102-001 Dialight
Buy Now Datasheet
Compare Parts:
559-0102-001 Dialight Single Color LED, Red, Diffused, T-1 3/4, 5mm
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer DIALIGHT CORP
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature IC COMPATIBLE, HIGH RELIABILITY
Color RED
Color@Wavelength Red
Configuration SINGLE
Forward Current-Max 0.013 A
Forward Voltage-Max 14 V
JESD-609 Code e0
Lens Type DIFFUSED
Luminous Intensity-Nom 2.0 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 15.88 mm
Packing Method BULK
Peak Wavelength 655 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 3.18 mm
Viewing Angle 60 deg

Alternate Parts for 559-0102-001

This table gives cross-reference parts and alternative options found for 559-0102-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 559-0102-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
559-0102-001F Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 Dialight 559-0102-001 vs 559-0102-001F
Part Number Description Manufacturer Compare
5101H1-5V Single Color LED, Red, Diffused, ROHS COMPLIANT PACKAGE-2 CML Innovative Technologies 559-0102-001 vs 5101H1-5V
559-0102-001F Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 Dialight 559-0102-001 vs 559-0102-001F
P405-BR5V Single Color LED, Red, Diffused, T-1 3/4, 5.08mm, Visual Communications Company 559-0102-001 vs P405-BR5V

559-0102-001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 559-0102-001 by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 559-0102-001 by Dialight

  • Please alert me when 559-0102-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 559-0102-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 559-0102-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 559-0102-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 559-0102-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 559-0102-001 by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: