Part Details for 559-0303-001F by Dialight
Overview of 559-0303-001F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 559-0303-001F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T1300
|
Newark | Led Snap-In Panel Ind./Bag Rohs Compliant: Yes |Dialight 559-0303-001F Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1900 | Buy Now |
DISTI #
645-559-0303-001F
|
Mouser Electronics | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant | 0 |
|
$0.9070 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 25 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.9740 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 583nm 8mcd 2-Pin RoHS: Compliant | 0 |
|
$1.0100 / $1.4800 | Buy Now |
DISTI #
559-0303-001F
|
TTI | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.0200 | Buy Now |
Part Details for 559-0303-001F
559-0303-001F CAD Models
559-0303-001F Part Data Attributes
|
559-0303-001F
Dialight
Buy Now
Datasheet
|
Compare Parts:
559-0303-001F
Dialight
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.013 A | |
Forward Voltage-Max | 12 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.88 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 559-0303-001F
This table gives cross-reference parts and alternative options found for 559-0303-001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 559-0303-001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
559-0303-001 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Dialight | 559-0303-001F vs 559-0303-001 |