559-0303-021F
Dialight
Description: Single Color LED,

Overview of 559-0303-021F by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LPS5030-333MLC Coilcraft Inc General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
PCV-1-103-03L Coilcraft Inc General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
XAL5030-332MEB Coilcraft Inc General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT

CAD Models for 559-0303-021F by Dialight
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 559-0303-021F by Dialight

559-0303-021F
Dialight
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIALIGHT CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.015 A
Luminous Intensity-Nom
8.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.33 mm
Packing Method
BULK
Peak Wavelength
583 nm
Shape
ROUND
Surface Mount
NO
Terminal Pitch
3.17 mm
Viewing Angle
60 deg
Want to compare parts?
  1. 559-0303-021F
    Dialight
    Single Color LED,
    VS

Alternate Parts for 559-0303-021F

This table gives cross-reference parts and alternative options found for 559-0303-021F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 559-0303-021F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
559-0303-023F Single Color LED, Dialight 559-0303-021F vs 559-0303-023F
559-0302-021F Single Color LED, Dialight 559-0303-021F vs 559-0302-021F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 559-0303-021F by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 559-0303-021F by Dialight

Select Manufacturer
Which Manufacturer of 559-0303-021F would you like to use for your alert(s)?
  • Please alert me when 559-0303-021F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 559-0303-021F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 559-0303-021F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 559-0303-021F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 559-0303-021F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 559-0303-021F by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: