Part Details for 559-1201-007F by Dialight
Overview of 559-1201-007F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 559-1201-007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2985
|
Newark | Panel Mount Indicator, Led, 6.35Mm, Yellow, 1.9V, Led Color:Yellow, Operating Voltage:1.9Vdc, Mounting Hole Dia:6.35Mm, Forward Current If:2Ma, Luminous Intensity:1.8Mcd, Ip/Nema Rating:Not Rated, Product Range:559 Series Rohs Compliant: Yes |Dialight 559-1201-007F Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
645-559-1201-007F
|
Mouser Electronics | LED Panel Mount Indicators YELLOW DIFF LOW CURR 14in WIRE LEADS RoHS: Compliant | 158 |
|
$0.9200 / $2.5000 | Buy Now |
DISTI #
70081832
|
RS | Indicator Panel Mount LED Mnt-Sz 0.25" Snap-In Yellow 1.9V Leads 100000 Hrs | Dialight 559-1201-007F RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.9930 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Yellow 583nm 1.8mcd 2-Pin RoHS: Compliant |
908 Partner Stock |
|
$0.9510 / $1.2060 | Buy Now |
DISTI #
559-1201-007F
|
TTI | LED Panel Mount Indicators YELLOW DIFF LOW CURR 14in WIRE LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Bulk | Americas - 0 |
|
$1.0900 | Buy Now |
DISTI #
Dialight Corp. 559-1201-007F
|
PEI Genesis | LED SNAP-IN PANEL IND. | 1256 |
|
Buy Now | |
DISTI #
000000000001270992
|
Sager | LED Panel Mount Indicators YELLOW DIFF LOW CURR 14in WIRE LEADS Min Qty: 700 | 0 |
|
$1.0400 / $1.1100 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Yellow 583nm 1.8mcd 2-Pin RoHS: Compliant |
908 Partner Stock |
|
$0.9510 / $1.2060 | Buy Now |
Part Details for 559-1201-007F
559-1201-007F CAD Models
559-1201-007F Part Data Attributes
|
559-1201-007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
559-1201-007F
Dialight
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.8 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Viewing Angle | 50 deg |