-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9003FM/R | Rochester Electronics LLC | 9003 - NAND Gate, TTL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3007
|
Newark | Panel Mount Indicator, Led, 6.35Mm, Green, 2.1V, Led Color:Green, Operating Voltage:2.1Vdc, Mounting Hole Dia:6.35Mm, Forward Current If:10Ma, Luminous Intensity:10Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Bulb Size:5Mm Rohs Compliant: Yes |Dialight 559-2201-003F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 672 |
|
$0.8210 / $0.9670 | Buy Now |
DISTI #
645-559-2201-003F
|
Mouser Electronics | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant | 8259 |
|
$0.7850 / $1.2300 | Buy Now |
DISTI #
70081838
|
RS | Indicator Panel Mount LED Mnt-Sz 0.25" Snap-In Green 2.1V Leads 100000 Hrs | Dialight 559-2201-003F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 808 |
|
$0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.8270 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 563nm 10mcd 2-Pin RoHS: Compliant |
12164 In Stock |
|
$0.7920 / $1.0050 | Buy Now |
DISTI #
559-2201-003F
|
TTI | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7900 / $0.8200 | Buy Now |
DISTI #
000000000001271013
|
Sager | LED Panel Mount Indicators LED SNAPIN PAN IND Min Qty: 100 | 0 |
|
$0.8086 / $1.0400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15098 |
|
RFQ | |
DISTI #
C1S204900083754
|
Chip1Stop | LED Panel Mount Indicator Uni-Color Green 563nm 10mcd 2-Pin RoHS: Compliant | 738 |
|
$0.8015 / $1.2590 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 563nm 10mcd 2-Pin RoHS: Compliant |
12164 In Stock |
|
$0.7920 / $1.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
559-2201-003F
Dialight
Buy Now
Datasheet
|
Compare Parts:
559-2201-003F
Dialight
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Viewing Angle | 65 deg |
This table gives cross-reference parts and alternative options found for 559-2201-003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 559-2201-003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
559-5201-003F | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Dialight | 559-2201-003F vs 559-5201-003F |