559-3101-001
Dialight
Description: Dual Color LED, Red/green, Nontinted Diffused, T-1 3/4, 5mm

Overview of 559-3101-001 by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LPO3310-103MLB Coilcraft Inc General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT
LPO3310-153MXB Coilcraft Inc General Purpose Inductor, 15uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT
LPO3310-102MXC Coilcraft Inc General Purpose Inductor, 1uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT

Price & Stock for 559-3101-001 by Dialight

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com LED Bi-Color Green/Red 565nm/660nm 2-Pin Alternative Product Available
  • 0 $0
$0 Buy Now
DISTI # 000000000000024859
Sager LED Panel Mount Indicators RED/GREEN DIFFUSED 0
Buy Now

CAD Models for 559-3101-001 by Dialight
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 559-3101-001 by Dialight

559-3101-001
Dialight
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALIGHT CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
Color
RED/GREEN
Color@Wavelength
Green/Red
Configuration
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.04 A
Forward Voltage-Max
2 V
JESD-609 Code
e0
Lens Type
NONTINTED DIFFUSED
Luminous Intensity-Nom
60.0/20.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
15.88 mm
Packing Method
BULK
Peak Wavelength
660/565 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
3.18 mm
Viewing Angle
80 deg
Want to compare parts?
  1. 559-3101-001
    Dialight
    Dual Color LED, Red/green, Nontinted Diffused, T-1 3/4, 5mm
    VS

Related Parts for 559-3101-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 559-3101-001 by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 559-3101-001 by Dialight

Select Manufacturer
Which Manufacturer of 559-3101-001 would you like to use for your alert(s)?
  • Please alert me when 559-3101-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 559-3101-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 559-3101-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 559-3101-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 559-3101-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 559-3101-001 by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: