Part Details for 559-3501-815F by Dialight
Overview of 559-3501-815F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 559-3501-815F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X2409
|
Newark | Led Pmi R/G, 3 Lead, 7 Wire Rohs Compliant: Yes |Dialight 559-3501-815F Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$2.8400 | Buy Now |
DISTI #
2266-559-3501-815F-ND
|
DigiKey | LED PMI R/G 3 LEAD 7 WIRE Min Qty: 30 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
300 In Stock |
|
$2.5700 / $2.6700 | Buy Now |
DISTI #
645-559-3501-815F
|
Mouser Electronics | LED Panel Mount Indicators LED PMI R/G RoHS: Compliant | 0 |
|
$2.4200 / $2.5400 | Order Now |
|
Future Electronics | 551 Series Green/Red 6.35 mm 65° 5/8 mcd 2.1/2.3 V Panel Mount Indicator RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.4300 / $2.5400 | Buy Now |
|
Onlinecomponents.com | LED Panel Indicator Green, Red 65 deg, 2.3V Green, 2.1V Red 30mA Green, 30mA Red Round with Domed Top, 5mm RoHS: Compliant |
300 Partner Stock |
|
$2.3200 / $3.5200 | Buy Now |
DISTI #
20218947
|
Verical | LED Panel Indicator Green, Red 65 deg, 2.3V Green, 2.1V Red 30mA Green, 30mA Red Round with Domed Top, 5mm Min Qty: 25 Package Multiple: 1 | Americas - 300 |
|
$2.4100 / $2.5000 | Buy Now |
DISTI #
559-3501-815F
|
TTI | LED Panel Mount Indicators LED PMI R/G RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$2.2600 / $2.4500 | Buy Now |
DISTI #
Dialight Corp. 559-3501-815F
|
PEI Genesis | LED PMI R/G 3 LEAD 7 WIRE | 4247 |
|
Buy Now | |
DISTI #
000000000003495838
|
Sager | LED Panel Mount Indicators LED PMI R/G Min Qty: 300 | 0 |
|
$2.4000 / $2.5800 | Buy Now |
|
Master Electronics | LED Panel Indicator Green, Red 65 deg, 2.3V Green, 2.1V Red 30mA Green, 30mA Red Round with Domed Top, 5mm RoHS: Compliant |
300 Partner Stock |
|
$2.3200 / $3.5200 | Buy Now |
Part Details for 559-3501-815F
559-3501-815F CAD Models
559-3501-815F Part Data Attributes
|
559-3501-815F
Dialight
Buy Now
|
Compare Parts:
559-3501-815F
Dialight
|
Samacsys Manufacturer | Dialight |