There are no models available for this part yet.
Overview of 559-3601-801F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-102KLB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-182 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1360-182KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 559-3601-801F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K3062
|
Newark | Led Snap-In Panel Ind. Rohs Compliant: Yes |Dialight 559-3601-801F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $5.3500 | Buy Now | |
DISTI #
87M5840
|
Newark | Led Snap-In Panel Ind. Rohs Compliant: Yes |Dialight 559-3601-801F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 | Buy Now | |
DISTI #
645-559-3601-801F
|
Mouser Electronics | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant | 0 |
|
$4.0100 / $4.2200 | Order Now | |
DISTI #
70746841
|
RS | LED SNAP-IN Panel IND | Dialight 559-3601-801F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$3.9100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0700 / $5.9400 | Buy Now | ||
DISTI #
559-3601-801F
|
TTI | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.0000 | Buy Now | |
DISTI #
000000000001271072
|
Sager | LED Panel Mount Indicators LED SNAPIN PAN IND Min Qty: 200 | 0 |
|
$4.0800 / $4.3700 | Buy Now |