Part Details for 559600 (ALTERNATE: ISO1-14) by nVent ERIFLEX
Overview of 559600 (ALTERNATE: ISO1-14) by nVent ERIFLEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 559600 (ALTERNATE: ISO1-14)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71533050
|
RS | Low Voltage Insulators, Imperial Thrd, 1in, 1 1/8in Hex W, 1.3in, 1/4 UNC Thrd | nVent ERIFLEX 559600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 934 |
|
$1.1400 / $1.2700 | Buy Now |