Part Details for 5596101007F by Dialight
Overview of 5596101007F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5596101007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2811-ND
|
DigiKey | LED PANEL DAYLT RED SNAP-IN 14"L Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
216 In Stock |
|
$1.4938 / $2.5200 | Buy Now |
DISTI #
559-6101-007F
|
TTI | LED Panel Mount Indicators RED WTR CLR UL-BRT 14in WIRE LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.5800 / $1.6200 | Buy Now |
Part Details for 5596101007F
5596101007F CAD Models
5596101007F Part Data Attributes
|
5596101007F
Dialight
Buy Now
|
Compare Parts:
5596101007F
Dialight
|
Samacsys Manufacturer | Dialight |