Part Details for 55X100X8 HMS5 V by CR Seals
Overview of 55X100X8 HMS5 V by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3970HMS-5#TRPBF | Analog Devices | 40V, 350mA Buck Reg w/ 2.5µA Q | |
LTC2919HMS-5#PBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M | |
LT3970HMS-5#PBF | Analog Devices | 40V, 350mA Buck Reg w/ 2.5µA Q |
Price & Stock for 55X100X8 HMS5 V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73378254
|
RS | Radial Shaft Seal, I.D. 55 mm, O.D. 100 mm, Thickness 8 mm | CR Seals (SKF) 55X100X8 HMS5 V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5100 / $15.8900 | RFQ |