There are no models available for this part yet.
Overview of 55X16X1800 by OPTIBELT GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 55X16X1800 by OPTIBELT GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72654751
|
RS | Variable Speed Belt, 55mm W, 16mm D, 1800mm Inside Length, Raw Edge-Cogged | Optibelt 55X16X1800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$241.6100 / $268.4500 | RFQ | |
DISTI #
55X16X1800
|
TME | Timing belt, 55X16, 1800mm, metric, -30÷90°C, VARIO POWER Min Qty: 1 | 0 |
|
$140.6200 / $160.7000 | RFQ |