There are no models available for this part yet.
Overview of 56-701-013 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 56-701-013 by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
657-56-701-013
|
Mouser Electronics | D-Sub Standard Connectors 9P MALE S/CUP RoHS: Not Compliant | 0 |
|
$52.7200 / $65.4200 | Order Now | |
DISTI #
56-701-013
|
TTI | D-Sub Standard Connectors 9P MALE S/CUP Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$52.1900 / $55.2400 | Buy Now | |
DISTI #
56-701-013
|
Richardson RFPD | EMI FILTERED D-SUB CONNECTOR Min Qty: 50 | 0 |
|
$39.8400 / $48.5900 | Buy Now |
CAD Models for 56-701-013 by Spectrum Control
Part Data Attributes for 56-701-013 by Spectrum Control
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.505 inch
|
Body Depth
|
0.408 inch
|
Body Length
|
1.213 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
GOLD (15) OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
300VDC V
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
15u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Size
|
1/E
|
Terminal Length
|
0.115 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 56-701-013
This table gives cross-reference parts and alternative options found for 56-701-013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56-701-013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56-701-013 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | API Technologies Corp EIS (RETIRED) | 56-701-013 vs 56-701-013 |
56-701-013 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Metuchen Capacitors Inc | 56-701-013 vs 56-701-013 |
Related Parts for 56-701-013
-
56-701-015D Type Connectors
-
07111000023Headers and Edge Type Connectors
-
MS25036-101Terminals and Terminal Blocks
-
1393367-1Assembly Items
-
NTC-T107K16TRDFixed Capacitors
-
CHPHT0603K6810FGTFixed Resistors
-
8D5-13W04SNMilitary Circular Connectors
-
D25XB80-7000Rectifier Diodes
-
MUSB-B551-04Telecom and Datacom Connectors