Part Details for 56-701-015 by Spectrum Control
Overview of 56-701-015 by Spectrum Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56-701-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-56-701-015
|
Mouser Electronics | D-Sub Standard Connectors 9P MALE S/CUP 4000 pF Pi RoHS: Not Compliant | 0 |
|
$52.7200 / $65.4200 | Order Now |
DISTI #
56-701-015
|
TTI | D-Sub Standard Connectors 9P MALE S/CUP 4000 pF Pi Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 519 In Stock |
|
$47.6400 / $51.8800 | Buy Now |
DISTI #
56-701-015
|
Richardson RFPD | EMI FILTERED D-SUB CONNECTOR RoHS: Not Compliant Min Qty: 50 | 0 |
|
$39.8400 / $48.5900 | Buy Now |
DISTI #
SMC-56-701-015
|
Sensible Micro Corporation | Conn, Db9, Male, Solder Cup, Filtered RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 14 |
|
RFQ |
Part Details for 56-701-015
56-701-015 CAD Models
56-701-015 Part Data Attributes
|
56-701-015
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
56-701-015
Spectrum Control
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.505 inch | |
Body Depth | 0.408 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VDC V | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Size | 1/E | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 56-701-015
This table gives cross-reference parts and alternative options found for 56-701-015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56-701-015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56-701-015 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | API Technologies Corp EIS (RETIRED) | 56-701-015 vs 56-701-015 |