There are no models available for this part yet.
Overview of 56-702-005-GBL by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 56-702-005-GBL by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56-702-005-GBL
|
TTI | D-Sub Standard Connectors DSUB FILTER CONN E 4000PI GB Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |
CAD Models for 56-702-005-GBL by Spectrum Control
Part Data Attributes for 56-702-005-GBL by Spectrum Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY/ZINC ALLOY
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 56-702-005-GBL
This table gives cross-reference parts and alternative options found for 56-702-005-GBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56-702-005-GBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS-TH1BPS4 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 56-702-005-GBL vs FDS-TH1BPS4 |
869436-1 | CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | 56-702-005-GBL vs 869436-1 |
FDS-PL1BPW0 | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 56-702-005-GBL vs FDS-PL1BPW0 |
FDS-TL1BPW0 | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 56-702-005-GBL vs FDS-TL1BPW0 |
71023-241-00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | 56-702-005-GBL vs 71023-241-00 |
FDS-TT1TPS4 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 56-702-005-GBL vs FDS-TT1TPS4 |
71052-161-00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 56-702-005-GBL vs 71052-161-00 |
FDS-LH1TPS0 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 56-702-005-GBL vs FDS-LH1TPS0 |
FCC17-E09PW-610G | D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, LEAD FREE | Amphenol Corporation | 56-702-005-GBL vs FCC17-E09PW-610G |
FDS-CM1OPW4 | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 56-702-005-GBL vs FDS-CM1OPW4 |