Part Details for 56-702-005-LI by Spectrum Control
Overview of 56-702-005-LI by Spectrum Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56-702-005-LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-56-702-005-LI
|
Mouser Electronics | D-Sub Standard Connectors 9P R/A PCB 4000pF Pi RoHS: Not Compliant | 0 |
|
$64.1600 / $70.7700 | Order Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
56-702-005-LI
|
TTI | D-Sub Standard Connectors 9P R/A PCB 4000pF Pi Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 23 In Stock |
|
$69.8700 | Buy Now |
DISTI #
56-702-005-LI
|
Richardson RFPD | EMI FILTERED D-SUB CONNECTOR Min Qty: 50 | 0 |
|
$43.7500 / $53.3500 | Buy Now |