56-721-015
Description: D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,

Overview of 56-721-015 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 56-721-015 by Spectrum Control

Part # Manufacturer Description Stock Price Buy
DISTI # 657-56-721-015
Mouser Electronics D-Sub Standard Connectors 25P MALE S/CUP RoHS: Not Compliant 0
  • 1 $124.9500
  • 10 $119.0000
  • 25 $116.6700
  • 50 $114.3800
$114.3800 / $124.9500 Order Now
DISTI # 56-721-015
TTI D-Sub Standard Connectors 25P MALE S/CUP Min Qty: 1 Package Multiple: 1 Container: Tray Americas - 17
In Stock
  • 1 $115.8100
  • 50 $107.4900
  • 100 $97.8800
$97.8800 / $115.8100 Buy Now

CAD Models for 56-721-015 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 56-721-015 by Spectrum Control

56-721-015
Spectrum Control
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SPECTRUM CONTROL INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Depth
0.408 inch
Body Length
2.088 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL
Contact Finish Termination
Gold Flash (Au)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.11 inch
Mating Contact Row Spacing
0.11 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .12
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Shell Finish
NICKEL
Shell Material
ZINC ALLOY
Shell Size
3/B
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. 56-721-015
    Spectrum Control
    D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
    VS

Related Parts for 56-721-015

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 56-721-015 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 56-721-015 by Spectrum Control

Select Manufacturer
Which Manufacturer of 56-721-015 would you like to use for your alert(s)?
  • Please alert me when 56-721-015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 56-721-015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 56-721-015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 56-721-015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 56-721-015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 56-721-015 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: