Part Details for 56.702.0053.6 by Wieland Electric GmbH
Overview of 56.702.0053.6 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-36NMRU | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-36NMRW | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
XFL2005-331 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 56.702.0053.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11K3626
|
Newark | Feed-Through Termwkf 1,5/35 Blue |Wieland Electric 56.702.0053.6 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $2.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS T DIN Rail 17.5A RoHS: Compliant | 39 Factory Stock |
|
$1.0100 / $1.5200 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS T DIN Rail 17.5A RoHS: Compliant | 39 Factory Stock |
|
$1.0100 / $1.5200 | Buy Now |