Part Details for 560-0408F by Dialight
Overview of 560-0408F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 560-0408F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3155
|
Newark | General Purpose Visible Dome-Style Led, red, led-2A Rohs Compliant: Yes |Dialight 560-0408F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.9000 | Buy Now |
DISTI #
645-560-0408F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs BI PIN LED LAMP RoHS: Compliant | 0 |
|
$2.4100 / $2.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Container: Bag | 0Bag |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red Bag RoHS: Compliant | 0 |
|
$2.4600 / $3.5800 | Buy Now |
|
Quest Components | 16 |
|
$2.4750 / $3.9600 | Buy Now | |
DISTI #
560-0408F
|
TTI | LED Replacement Lamps - Based LEDs BI PIN LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.4100 | Buy Now |
DISTI #
000000000001271166
|
Sager | LED Replacement Lamps - Based LEDs BI PIN LED LAMP Min Qty: 300 | 0 |
|
$2.4600 / $2.6400 | Buy Now |
Part Details for 560-0408F
560-0408F CAD Models
560-0408F Part Data Attributes:
|
560-0408F
Dialight
Buy Now
Datasheet
|
Compare Parts:
560-0408F
Dialight
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 24 V | |
JESD-609 Code | e1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 1.8 mm | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Viewing Angle | 28 deg |