There are no models available for this part yet.
Overview of 560-0507F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 560-0507F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K3159
|
Newark | General Purpose Visible Dome-Style Led, green, led-2A Rohs Compliant: Yes |Dialight 560-0507F RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.9000 | Buy Now | |
DISTI #
645-560-0507F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs BI PIN LED LAMP RoHS: Compliant | 0 |
|
$2.1900 / $2.7900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$2.3600 | Buy Now | ||
Onlinecomponents.com | LED Uni-Color Green Bag RoHS: Compliant | 0 |
|
$2.4600 / $3.5800 | Buy Now | ||
DISTI #
560-0507F
|
TTI | LED Replacement Lamps - Based LEDs BI PIN LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.2600 / $2.4600 | Buy Now | |
DISTI #
000000000001271170
|
Sager | LED Replacement Lamps - Based LEDs BI PIN LED LAMP Min Qty: 300 | 0 |
|
$2.4600 / $2.6400 | Buy Now |
CAD Models for 560-0507F by Dialight
Part Data Attributes for 560-0507F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color@Wavelength
|
Green
|
Forward Voltage-Max
|
17 V
|
JESD-609 Code
|
e1
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-55 °C
|
Overall Height
|
1.8 mm
|
Peak Wavelength
|
565 nm
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Viewing Angle
|
28 deg
|