Part Details for 5602-44-0142A-800 by 3M Interconnect
Results Overview of 5602-44-0142A-800 by 3M Interconnect
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5602-44-0142A-800 Information
5602-44-0142A-800 by 3M Interconnect is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 66956-022 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 44 Position ,2.54mm (0.100in) Pitch | |
| 10136656-0221LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 2 Positions, Black Color, GW Compatible LCP, Tray packing. | |
| 94560-221LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Straight, Solder-to-Board, LF. |
Price & Stock for 5602-44-0142A-800
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79T5874
|
Newark | Computer Cable, Sata, 0.8M, Connector Type A:Sata Plug, Connector Type B:Sata Plug, Cable Length - Imperial:2.6Ft, Cable Length - Metric:800Mm, Jacket Color:Silver, Product Range:-, Cable Length:0.8M, Computer Connector A:Sata Plug Rohs Compliant: Yes |3M 5602-44-0142A-800 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 | Buy Now |
|
DISTI #
3M10729-ND
|
DigiKey | CABLE SATA F-F 800MM Min Qty: 1 Lead time: 18 Weeks Container: Box |
3200 In Stock |
|
$5.0614 / $7.4300 | Buy Now |
|
DISTI #
7010506979
|
Avnet Americas | Computer Cable, SATA Plug, SATA Plug, 2.6 ft, 800 mm, Silver, 5602 Series - Bulk (Alt: 7010506979) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0614 / $5.4718 | Buy Now |
|
DISTI #
517-5602-44-0142A800
|
Mouser Electronics | Computer Cables SATA 3.0 CBL ASSY,7P 800MM, STRT-STRT,W/L RoHS: Compliant | 0 |
|
$5.0600 | Order Now |
|
DISTI #
MMM7010506979
|
Heilind Electronics | 7010506979 XP200021143 Assy/TwinAx/Int/SATA/30AWG/800 | Americas - 0 in Stock |
|
$6.2294 / $6.3268 | Buy Now |
|
|
Onlinecomponents.com | HighRoutability Internal SATA Cable Assembly, 5602 Series is a 26 AWG | 3M 5602-44-0142A-800 COO: United States RoHS: Compliant | 0 |
|
$5.0300 / $13.7700 | Buy Now |
|
DISTI #
73484720
|
Verical | SATA 7 Ribbon Twinax Cable Assembly Straight To Straight With Latch RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2342 | Americas - 1000 |
|
$4.6750 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 700 |
|
$3.7177 / $9.0675 | Buy Now |
|
|
Quest Components | 560 |
|
$4.8576 / $12.1440 | Buy Now | |
|
|
Quest Components | 560 |
|
$6.7200 / $13.4400 | Buy Now |