Part Details for 5607-67 by MISC
Results Overview of 5607-67 by MISC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5607-67 Information
5607-67 by MISC is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10073456-071LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 60 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
| 10073456-075LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
| 68015-607 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 7 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 5607-67
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 10692 |
|
$0.0135 / $0.0675 | Buy Now |