There are no models available for this part yet.
Overview of 561-01301 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67013-017LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 17 Position. | |
67013-018LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 18 Position. |
Price & Stock for 561-01301 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WIC1-561-01301
|
TME | Markers, Marking: L1,L2,L3,N,ground, 2÷2.8mm, polyamide, -40÷85°C Min Qty: 1000 | 0 |
|
$0.0412 / $0.0511 | RFQ |