Part Details for 561-03664 by HellermannTyton
Overview of 561-03664 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/03664-01YE | Texas Instruments | Enhanced Product 8-channel analog multiplexer/demultiplexer 16-SOIC -40 to 105 | |
V62/03664-01XE | Texas Instruments | Enhanced Product 8-channel analog multiplexer/demultiplexer 16-TSSOP -40 to 105 |
Price & Stock for 561-03664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70162765
|
RS | Marker, Wire, Chemical Resistant, Yel/Blk Polyamide 6,0.12" L,0.31" W,0.38" H | HellermannTyton 561-03664 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: Package | 0 |
|
$8.1400 / $8.7500 | RFQ |
DISTI #
WIC3-6-PA66-YE
|
TME | Markers, Marking: 6, 4.3÷5.3mm, polyamide, yellow, -40÷85°C, WIC Min Qty: 100 | 2000 |
|
$0.0548 / $0.0718 | Buy Now |