Part Details for 561-0901-080F by Dialight
Overview of 561-0901-080F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
MLC1240-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
SER1590-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT |
Price & Stock for 561-0901-080F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3238
|
Newark | Pc-Type/Stackable Led Lamp, amber, lmp-4 Rohs Compliant: Yes |Dialight 561-0901-080F RoHS: Compliant Min Qty: 975 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 / $0.9050 | Buy Now |
DISTI #
645-561-0901-080F
|
Mouser Electronics | LED Circuit Board Indicators 5MM STAND-OFF 0 800" ORG RoHS: Compliant | 0 |
|
$0.7020 / $0.7470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 975 Package Multiple: 25 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6930 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Orange 600nm 2-Pin Bulk RoHS: Compliant | 0 |
|
$0.7210 / $1.0510 | Buy Now |
DISTI #
561-0901-080F
|
TTI | LED Circuit Board Indicators 5MM STAND-OFF 0 800" ORG RoHS: Compliant pbFree: Pb-Free Min Qty: 975 Package Multiple: 65 Container: Bulk | Americas - 0 |
|
$0.6900 | Buy Now |
DISTI #
000000000001271249
|
Sager | LED Circuit Board Indicators 5MM STAND-OFF 0 800 ORG Min Qty: 975 | 0 |
|
$0.7223 / $0.7739 | Buy Now |
Part Details for 561-0901-080F
561-0901-080F CAD Models
561-0901-080F Part Data Attributes
|
561-0901-080F
Dialight
Buy Now
Datasheet
|
Compare Parts:
561-0901-080F
Dialight
Single Color LED, Orange, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 20.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 600 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |