561-1101-100F
Dialight
Description: Single Color LED, Red, Diffused, T-1 3/4, 5mm,

Overview of 561-1101-100F by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MC3100F Rochester Electronics LLC NAND Gate, TTL, CDFP14

Price & Stock for 561-1101-100F by Dialight

Part # Manufacturer Description Stock Price Buy
DISTI # 30K3254
Newark Indicator, Led Pcb, 5Mm, Red, 1.8V, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:2Ma, Luminous Intensity:2Mcd, Forward Voltage:1.8V, Viewing Angle:50°, Height:25.4Mm Rohs Compliant: Yes |Dialight 561-1101-100F RoHS: Compliant Min Qty: 1475 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $0.6220
$0.6220 Buy Now
DISTI # 645-561-1101-100F
Mouser Electronics LED Circuit Board Indicators RED DIFFUSED LOW CURRENT RoHS: Compliant 0
  • 1,475 $0.4690
  • 5,000 $0.4630
  • 10,000 $0.4460
$0.4460 / $0.4690 Order Now
DISTI # 74766478
RS Circuit board indicator, 5MM, STAND-OFF 1.000 inch, RED LC | Dialight 561-1101-100F RoHS: Not Compliant Min Qty: 1475 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 1,475 $0.5500
$0.5500 RFQ
Future Electronics 561 Series Red Ø 5 mm 50° 2 mcd Diffused 1.8 V Domed LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1575 Package Multiple: 25 Lead time: 10 Weeks Container: Bag 0
Bag
  • 25 $0.5300
  • 125 $0.5000
  • 500 $0.4800
  • 1,250 $0.4650
  • 3,125 $0.4350
$0.4350 / $0.5300 Buy Now
Onlinecomponents.com LED Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant 2475 In Stock
  • 50 $1.0522
  • 100 $0.9568
  • 250 $0.6726
  • 369 $0.6366
  • 738 $0.5455
  • 1,107 $0.5335
  • 1,475 $0.4981
$0.4981 / $1.0522 Buy Now
DISTI # 60895191
Verical LED Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2136 Americas - 1400
  • 50 $1.3650
  • 100 $1.2438
  • 250 $0.8744
  • 400 $0.8276
  • 750 $0.7092
$0.7092 / $1.3650 Buy Now
DISTI # 68393952
Verical LED Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant Min Qty: 95 Package Multiple: 1 Americas - 1050
  • 1 $0.6600
  • 600 $0.5600
$0.5600 / $0.6600 Buy Now
DISTI # 63338697
Verical LED Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2236 Americas - 21
  • 15 $0.3979
$0.3979 Buy Now
DISTI # 561-1101-100F
TTI LED Circuit Board Indicators RED DIFFUSED LOW CURRENT RoHS: Compliant pbFree: Pb-Free Min Qty: 1475 Package Multiple: 25 Container: Bulk Americas - 0
  • 1,475 $0.4750
  • 2,000 $0.4640
  • 3,125 $0.4510
$0.4510 / $0.4750 Buy Now
DISTI # 000000000001271265
Sager LED Circuit Board Indicators RED DIFFUSED LOW CURRENT Min Qty: 1475 0
  • 1,475 $0.5003
  • 2,950 $0.4864
  • 5,875 $0.4669
$0.4669 / $0.5003 Buy Now
Chip 1 Exchange INSTOCK 1365
RFQ
DISTI # C1S204900586075
Chip1Stop LEDs RoHS: Compliant 1050
  • 788 $0.7490
$0.7490 Buy Now
DISTI # C1S204900136746
Chip1Stop LED Uni-Color Red 635nm 2-Pin RoHS: Compliant pbFree: No 21
  • 1 $0.6620
$0.6620 Buy Now
Master Electronics LED Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant 2475 In Stock
  • 50 $1.0522
  • 100 $0.9568
  • 250 $0.6726
  • 369 $0.6366
  • 738 $0.5455
  • 1,107 $0.5335
  • 1,475 $0.4981
$0.4981 / $1.0522 Buy Now

CAD Models for 561-1101-100F by Dialight
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 561-1101-100F by Dialight

561-1101-100F
Dialight
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIALIGHT CORP
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Dialight
Additional Feature
HIGH RELIABILITY
Color
RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.007 A
JESD-609 Code
e1
Lens Type
DIFFUSED
Luminous Intensity-Nom
2.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
25.4 mm
Packing Method
BULK
Peak Wavelength
635 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
Want to compare parts?
  1. 561-1101-100F
    Dialight
    Single Color LED, Red, Diffused, T-1 3/4, 5mm,
    VS

Alternate Parts for 561-1101-100F

This table gives cross-reference parts and alternative options found for 561-1101-100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 561-1101-100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
561-1101-100 Single Color LED, Red, Diffused, T-1 3/4, 5mm Dialight 561-1101-100F vs 561-1101-100
Part Number Description Manufacturer Compare
561-1101-100 Single Color LED, Red, Diffused, T-1 3/4, 5mm Dialight 561-1101-100F vs 561-1101-100

Related Parts for 561-1101-100F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 561-1101-100F by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 561-1101-100F by Dialight

Select Manufacturer
Which Manufacturer of 561-1101-100F would you like to use for your alert(s)?
  • Please alert me when 561-1101-100F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 561-1101-100F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 561-1101-100F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 561-1101-100F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 561-1101-100F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 561-1101-100F by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: