Part Details for 561-1301-060F by Dialight
Overview of 561-1301-060F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 561-1301-060F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M6168
|
Newark | 5Mm Stand-Off 0.600 Grn Lc Rohs Compliant: Yes |Dialight 561-1301-060F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1375 |
|
$0.5990 / $1.3100 | Buy Now |
DISTI #
30K3262
|
Newark | Pc-Type/Stackable Led Lamp, green, diffused, lmp-6 Rohs Compliant: Yes |Dialight 561-1301-060F Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 | Buy Now |
DISTI #
2266-561-1301-060F-ND
|
DigiKey | LED CBI 5MM GRN 0.600 STAND-OFF Min Qty: 150 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1375 In Stock |
|
$0.5200 / $0.5500 | Buy Now |
DISTI #
645-561-1301-060F
|
Mouser Electronics | LED Circuit Board Indicators 5MM STAND-OFF 0 600" GRN LC RoHS: Compliant | 0 |
|
$0.4800 / $1.2900 | Order Now |
DISTI #
V36:1790_06692986
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 | Americas - 1575 |
|
$0.4573 / $1.3241 | Buy Now |
DISTI #
70747786
|
RS | 5MM STAND-OFF 0.600" GRN LC | Dialight 561-1301-060F RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.5500 | RFQ |
|
Future Electronics | 561 Series Green 1.8 V 2 mA 5 mm Round CBI® Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 25 Container: Bag | 0Bag |
|
$0.4740 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant |
1395 In Stock |
|
$0.4610 / $0.7250 | Buy Now |
DISTI #
561-1301-060F
|
TTI | LED Circuit Board Indicators 5MM STAND-OFF 0 600" GRN LC RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.4540 / $0.4930 | Buy Now |
DISTI #
Dialight Corp. 561-1301-060F
|
PEI Genesis | 5MM STAND-OFF 0.600 GRN LC | 1375 |
|
Buy Now |
Part Details for 561-1301-060F
561-1301-060F CAD Models
561-1301-060F Part Data Attributes:
|
561-1301-060F
Dialight
Buy Now
Datasheet
|
Compare Parts:
561-1301-060F
Dialight
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 561-1301-060F
This table gives cross-reference parts and alternative options found for 561-1301-060F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 561-1301-060F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-1307 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Dialight | 561-1301-060F vs 550-1307 |
561-1301-060 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Dialight | 561-1301-060F vs 561-1301-060 |
561-1301-080 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Dialight | 561-1301-060F vs 561-1301-080 |
561-1301-050F | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Dialight | 561-1301-060F vs 561-1301-050F |
561-1301-090F | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Dialight | 561-1301-060F vs 561-1301-090F |
561-1301-090 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Dialight | 561-1301-060F vs 561-1301-090 |
561-1301-100 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Dialight | 561-1301-060F vs 561-1301-100 |