Part Details for 561-5201-100F by Dialight
Overview of 561-5201-100F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 561-5201-100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-561-5201-100F-ND
|
DigiKey | LED CBI 5MM GRN 1.000 STAND-OFF Min Qty: 150 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2391 In Stock |
|
$0.4800 / $0.5100 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 563nm 2-Pin Bulk RoHS: Compliant |
2391 Partner Stock |
|
$0.4333 / $0.6289 | Buy Now |
|
Bristol Electronics | 650 |
|
RFQ | ||
DISTI #
Dialight Corp. 561-5201-100F
|
PEI Genesis | Single Color LED Green Dif | 2391 |
|
Buy Now | |
|
Master Electronics | LED Uni-Color Green 563nm 2-Pin Bulk RoHS: Compliant |
2391 Partner Stock |
|
$0.4333 / $0.6289 | Buy Now |
Part Details for 561-5201-100F
561-5201-100F CAD Models
561-5201-100F Part Data Attributes
|
561-5201-100F
Dialight
Buy Now
Datasheet
|
Compare Parts:
561-5201-100F
Dialight
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 34.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 25.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 561-5201-100F
This table gives cross-reference parts and alternative options found for 561-5201-100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 561-5201-100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
561-5201-100 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Dialight | 561-5201-100F vs 561-5201-100 |