Part Details for 561-5902-801F by Dialight
Overview of 561-5902-801F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 561-5902-801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3390
|
Newark | Stand-Off 5Mm 0.500 Wc Green Rohs Compliant: Yes |Dialight 561-5902-801F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $5.0600 | Buy Now |
DISTI #
645-561-5902-801F
|
Mouser Electronics | LED Circuit Board Indicators STAND-OFF 5MM 0 500" RoHS: Compliant | 0 |
|
$3.8900 / $4.1600 | Order Now |
DISTI #
73849734
|
RS | LED, circuit board indicator, Green WC, 5 mm, 0.500 inch stand-offs, 561 series | Dialight 561-5902-801F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Container: Bag | 0Bag |
|
$3.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8500 / $5.6200 | Buy Now |
DISTI #
000000000001271401
|
Sager | LED Circuit Board Indicators STAND-OFF 5MM 0 500 Min Qty: 200 | 0 |
|
$3.8600 / $4.1300 | Buy Now |
Part Details for 561-5902-801F
561-5902-801F CAD Models
561-5902-801F Part Data Attributes:
|
561-5902-801F
Dialight
Buy Now
|
Compare Parts:
561-5902-801F
Dialight
|
Samacsys Manufacturer | Dialight |