Part Details for 5611-103-5 by Seastrom Mfg
Overview of 5611-103-5 by Seastrom Mfg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5611AKSZ-REEL7 | Analog Devices | 2.7V to 5.5V 10-Bit SPI nanoDA | |
ADL5611ARKZ-R7 | Analog Devices | 2dB Noise Figure Gain Block | |
AD5611AKSZ-500RL7 | Analog Devices | 2.7V to 5.5V 10-Bit SPI nanoDA |
Price & Stock for 5611-103-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 350 |
|
Buy Now | ||
DISTI #
53850866
|
Verical | Washer Flat 0.503in-ID 1.002in-OD 0.005in-THK Kapton Min Qty: 8 Package Multiple: 1 | Americas - 350 |
|
$3.0858 / $8.8133 | Buy Now |