Part Details for 561145 (ALTERNATE: SBTT-500) by nVent ERIFLEX
Overview of 561145 (ALTERNATE: SBTT-500) by nVent ERIFLEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 561145 (ALTERNATE: SBTT-500)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71532935
|
RS | Tunnel to Tunnel Power Terminal, 500A, 1000V UL, 4 Tunnel Connect, SB Series | nVent ERIFLEX 561145 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$67.7900 / $84.7200 | RFQ |