Part Details for 5612201080F by Dialight
Overview of 5612201080F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5612201080F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2815-ND
|
DigiKey | LED CBI GRN TH PC MNT Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4836 / $0.9088 | Buy Now |
DISTI #
561-2201-080F
|
TTI | LED Circuit Board Indicators 5MM STAND-OFF 0 800" GRN RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.4600 / $0.5000 | Buy Now |
Part Details for 5612201080F
5612201080F CAD Models
5612201080F Part Data Attributes
|
5612201080F
Dialight
Buy Now
|
Compare Parts:
5612201080F
Dialight
|
Samacsys Manufacturer | Dialight |