Part Details for 5612301060F by Dialight
Overview of 5612301060F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5612301060F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-3148-ND
|
DigiKey | LED CBI 5MM YELLOW TH PC MNT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1720 In Stock |
|
$0.3939 / $1.2400 | Buy Now |
|
Quest Components | 16 |
|
$1.0640 / $1.3300 | Buy Now | |
DISTI #
561-2301-060F
|
TTI | LED Circuit Board Indicators 5MM STAND-OFF 0 600" YEL RoHS: Compliant pbFree: Pb-Free Min Qty: 1725 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.3910 / $0.4300 | Buy Now |
Part Details for 5612301060F
5612301060F CAD Models
5612301060F Part Data Attributes
|
5612301060F
Dialight
Buy Now
|
Compare Parts:
5612301060F
Dialight
|
Samacsys Manufacturer | Dialight |