There are no models available for this part yet.
Overview of 5612301090F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5612301090F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5612301090F-ND
|
DigiKey | LED CBI 5MM YELLOW DIFF TH PCMNT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1615 In Stock |
|
$0.4320 / $1.4800 | Buy Now | |
DISTI #
561-2301-090F
|
TTI | LED Circuit Board Indicators 5MM STAND-OFF 0 900" YEL RoHS: Compliant pbFree: Pb-Free Min Qty: 1525 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.4150 | Buy Now |