Part Details for 5615-9-A by Fluke Calibration
Overview of 5615-9-A by Fluke Calibration
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5615-9-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M2119
|
Newark | Probe, Secon. Prt, 100 Ohm (3/16 X 9 Inch) |Fluke Calibration 5615-9-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,647.0000 | Buy Now |
DISTI #
70301712
|
RS | Secondary Reference Temperature Standard Probe, 100 ohm 3/16" x 6" | Fluke 5615-9-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,647.0000 | RFQ |