There are no models available for this part yet.
Overview of 5615701080F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5615701080F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5615701080F-ND
|
DigiKey | LED CBI 5MM YLW WATER CLR 0.800" Min Qty: 1300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5727 | Buy Now | |
DISTI #
561-5701-080F
|
TTI | LED Circuit Board Indicators 5MM STAND-OFF 0 800" YEL WC RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5290 | Buy Now |