Part Details for 561R10TCUT47 by Vishay Cera-Mite
Overview of 561R10TCUT47 by Vishay Cera-Mite
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 561R10TCUT47
561R10TCUT47 CAD Models
561R10TCUT47 Part Data Attributes
|
561R10TCUT47
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
561R10TCUT47
Vishay Cera-Mite
CAPACITOR, CERAMIC, 1000V, M3K, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY CERA-MITE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | PRECISION | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | M3K | |
Temperature Coefficient | -1000+/-250ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |