Part Details for 561R10TCCV39 by Vishay Sprague
Overview of 561R10TCCV39 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 561R10TCCV39
561R10TCCV39 CAD Models
561R10TCCV39 Part Data Attributes
|
561R10TCCV39
Vishay Sprague
Buy Now
|
Compare Parts:
561R10TCCV39
Vishay Sprague
; Capacitance:3.9pF; Capacitance Tolerance:+/- 5%; Series:TC; Voltage Rating:1500VDC; Capacitor Dielectric Material:Ceramic; Lead Pitch:6.4mm; Termination:Radial Leaded; Dielectric Characteristic:C0G/NP0; Features:Low-Voltage RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Vishay |