Part Details for 561R10TCUT56 by Vishay Cera-Mite
Overview of 561R10TCUT56 by Vishay Cera-Mite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 561R10TCUT56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
561R10TCUT56-ND
|
DigiKey | CAP CER 560PF 1KV M3K RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
949 In Stock |
|
$0.6620 / $1.7300 | Buy Now |
DISTI #
70079515
|
RS | Capacitor, Ceramic, Precision, Disc, Radial 1000V, M3K, Size J, 560pF | Vishay Specialty Capacitors 561R10TCUT56 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.0800 | RFQ |
Part Details for 561R10TCUT56
561R10TCUT56 CAD Models
561R10TCUT56 Part Data Attributes:
|
561R10TCUT56
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
561R10TCUT56
Vishay Cera-Mite
CAPACITOR, CERAMIC, 1000 V, M3K, 0.00056 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 5616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.2 mm | |
JESD-609 Code | e3 | |
Length | 14.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | M3K | |
Temperature Coefficient | -1000+/-250ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |