Part Details for 561R1DF0T47LB by Vishay Intertechnologies
Overview of 561R1DF0T47LB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 561R1DF0T47LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4679
|
Newark | 561R1Df0T47Lb E3 |Vishay 561R1DF0T47LB Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 | Buy Now |
DISTI #
561R1DF0T47LB
|
Avnet Americas | Cap Ceramic 470pF 1000V N2800 10% (7.4 X 4mm) Radial 6.4mm 125°C T/R - Product that comes on tape, but is not reeled (Alt: 561R1DF0T47LB) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3131 / $0.5160 | Buy Now |
DISTI #
75-1DF0T47LB
|
Mouser Electronics | Ceramic Disc Capacitors 470pF RoHS: Not Compliant | 5408 |
|
$1.3000 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1500 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4020 | Buy Now |
DISTI #
SMC-561R1DF0T47LB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6000 |
|
RFQ |