Part Details for 561W-RAG2-CWO by Visual Communications Company
Overview of 561W-RAG2-CWO by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177HRAG26S | Amphenol Communications Solutions | Dsub, Straight, High Density, Housing only, Crimp & Poke, Bright Tin Shell, 26 Socket, M3 Rear Nut |
Price & Stock for 561W-RAG2-CWO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
561W-RAG2-CWO-ND
|
DigiKey | PMI .312" LED WIRE RED/AMBER/GRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
91 In Stock |
|
$7.8939 / $14.3600 | Buy Now |
DISTI #
593-561W-RAG2-CWO
|
Mouser Electronics | LED Panel Mount Indicators PMI .312" LED Wire Red/Amber/Green RoHS: Compliant | 100 |
|
$7.8900 / $14.3500 | Buy Now |
DISTI #
75413468
|
RS | Panel Mount Indicator .312in. LED Wire Red/Amber/Green | VCC (Visual Communications Company) 561W-RAG2-CWO RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 16 Weeks | 0 |
|
$8.0700 | Buy Now |
Part Details for 561W-RAG2-CWO
561W-RAG2-CWO CAD Models
561W-RAG2-CWO Part Data Attributes
|
561W-RAG2-CWO
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
561W-RAG2-CWO
Visual Communications Company
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | TRIPLE COLOR LED |