Part Details for 562R10TSQ68 by Vishay Sprague
Overview of 562R10TSQ68 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 562R10TSQ68
562R10TSQ68 CAD Models
562R10TSQ68 Part Data Attributes:
|
562R10TSQ68
Vishay Sprague
Buy Now
|
Compare Parts:
562R10TSQ68
Vishay Sprague
; Capacitance:68pF; Capacitance Tolerance:+/- 10%; Series:TS; Voltage Rating:1250VDC; Capacitor Dielectric Material:Ceramic; Lead Pitch:6.4mm; Termination:Radial Leaded; Dielectric Characteristic:X5F; Features:Low-Voltage RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Vishay |