Part Details for 562R10TST10 by Vishay Cera-Mite
Overview of 562R10TST10 by Vishay Cera-Mite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 562R10TST10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562R10TST10-ND
|
DigiKey | CAP CER 100PF 1KV X5F RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2431 In Stock |
|
$0.3971 / $1.1200 | Buy Now |
DISTI #
70079423
|
RS | Capacitor, Ceramic, Cap 100 pF, Tol 10%, Vol-Rtg 1000 VDC, Radial, X5F | Vishay Specialty Capacitors 562R10TST10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 798 |
|
$0.8400 / $1.1200 | Buy Now |
Part Details for 562R10TST10
562R10TST10 CAD Models
562R10TST10 Part Data Attributes
|
562R10TST10
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
562R10TST10
Vishay Cera-Mite
CAPACITOR, CERAMIC, 1000 V, X5F, 0.0001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2516 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
JESD-609 Code | e3 | |
Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |