-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, 1000 V, X5F, 0.0002 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562R10TST20-ND
|
DigiKey | CAP CER 200PF 1KV X5F RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1840 In Stock |
|
$0.4004 / $0.8600 | Buy Now |
DISTI #
70079438
|
RS | Capacitor, Ceramic, Cap 200 pF, Tol 10%, Vol-Rtg 1000 VDC, Radial, X5F | Vishay Specialty Capacitors 562R10TST20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1336 |
|
$0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
562R10TST20
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
562R10TST20
Vishay Cera-Mite
CAPACITOR, CERAMIC, 1000 V, X5F, 0.0002 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2516 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
JESD-609 Code | e3 | |
Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |