Part Details for 562R10TST75 by Vishay Cera-Mite
Overview of 562R10TST75 by Vishay Cera-Mite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 562R10TST75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562R10TST75-ND
|
DigiKey | CAP CER 750PF 1KV X5F RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1964 In Stock |
|
$0.4004 / $0.8600 | Buy Now |
DISTI #
70079447
|
RS | Capacitor, Ceramic, Voltage Stabilized, Disc, Radial 1000V, X5F, Size E, 750pF | Vishay Specialty Capacitors 562R10TST75 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6900 | RFQ |
Part Details for 562R10TST75
562R10TST75 CAD Models
562R10TST75 Part Data Attributes:
|
562R10TST75
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
562R10TST75
Vishay Cera-Mite
CAPACITOR, CERAMIC, 1000 V, X5F, 0.00075 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2916 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.4 mm | |
JESD-609 Code | e3 | |
Length | 7.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 562R10TST75
This table gives cross-reference parts and alternative options found for 562R10TST75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 562R10TST75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
562R10TST75 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X5F, 7.5% TC, 0.00075uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 562R10TST75 vs 562R10TST75 |