Part Details for 562R5GAD22RE by Vishay Intertechnologies
Overview of 562R5GAD22RE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 562R5GAD22RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562R5GAD22RE
|
Avnet Americas | Cap Ceramic 0.0022uF 1000V Z5U 20% (7.4 X 4mm) Radial 5mm 105°C T/R - Product that comes on tape, but is not reeled (Alt: 562R5GAD22RE) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
$0.1929 / $0.3533 | Buy Now |