Part Details for 562R5GAS10FB by Vishay Intertechnologies
Overview of 562R5GAS10FB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 562R5GAS10FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562R5GAS10FB
|
Avnet Americas | Cap Ceramic 0.01uF 1000V Z5U 20% (12.4 X 4mm) Radial 105?C - Bulk (Alt: 562R5GAS10FB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
75-5GAS10FB
|
Mouser Electronics | Ceramic Disc Capacitors 10000pF RoHS: Not Compliant | 0 |
|
$0.2250 / $0.8300 | Order Now |