562R5GAT15
Description: CAPACITOR, CERAMIC, 1000 V, X5F, 0.00015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of 562R5GAT15 by Vishay Cera-Mite

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 562R5GAT15 by Vishay Cera-Mite

Part # Manufacturer Description Stock Price Buy
DISTI # 562R5GAT15-ND
DigiKey CAP CER 150PF 1KV X5F RADIAL Min Qty: 4000 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 4,000 $0.4367
$0.4367 Buy Now
DISTI # 70079457
RS 150pF 1000 V dc Ceramic Single Layer Capacitor, X5F Dielectric Radial 562R Series | Vishay Specialty Capacitors 562R5GAT15 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $0.5900
  • 4,000 $0.5800
  • 10,000 $0.5700
  • 20,000 $0.5500
  • 50,000 $0.5100
$0.5100 / $0.5900 RFQ

CAD Models for 562R5GAT15 by Vishay Cera-Mite
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 562R5GAT15 by Vishay Cera-Mite

562R5GAT15
Vishay Cera-Mite
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2516
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.4 mm
JESD-609 Code
e3
Length
6.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Temperature Characteristics Code
X5F
Temperature Coefficient
7.5% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
6.4 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. 562R5GAT15
    Vishay Cera-Mite
    CAPACITOR, CERAMIC, 1000 V, X5F, 0.00015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 562R5GAT15 by Vishay Cera-Mite.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 562R5GAT15 by Vishay Cera-Mite

Select Manufacturer
Which Manufacturer of 562R5GAT15 would you like to use for your alert(s)?
  • Please alert me when 562R5GAT15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 562R5GAT15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 562R5GAT15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 562R5GAT15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 562R5GAT15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 562R5GAT15 by Vishay Cera-Mite

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: