Part Details for 562R5TSD22TR by Vishay Intertechnologies
Overview of 562R5TSD22TR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 562R5TSD22TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K5056
|
Newark | 562R5Tsd22Tr E3 |Vishay 562R5TSD22TR RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4030 | Buy Now |
DISTI #
562R5TSD22TR
|
Avnet Americas | 562R 500VDC 2200pF ?10% X7R T&R&R e3 - Product that comes on tape, but is not reeled (Alt: 562R5TSD22TR) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2501 / $0.3834 | Buy Now |
DISTI #
75-5TSD22TR
|
Mouser Electronics | Ceramic Disc Capacitors 2400pF RoHS: Not Compliant | 0 |
|
$0.3460 | Order Now |
|
Future Electronics | Single Cap Ceramic 0.0022uF 500V X7R 10% (9.4 X 4mm) Radial Disc 5mm 105C TR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3600 / $0.3700 | Buy Now |
DISTI #
562R5TSD22TR
|
TTI | Ceramic Disc Capacitors 2400pF RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3100 / $0.3400 | Buy Now |